345-040-523-804
Edac.100" (2.54mm) Pitch | Card Edge Connector - 40 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
345-040-523-804
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
345 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with Ø.156" (Ø3.96mm) Mounting Holes .
Search Keywords:
345040523804
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$7.97
$199.250
50
$7.60
$380.000
100
$6.01
$601.000
250
$5.12
$1,280.000
500
$4.33
$2,165.000
1,000
$3.59
$3,590.000
2,500
+
$3.54
$8,850.000