345-062-500-804
Edac.100" (2.54mm) Pitch | Card Edge Connector - 62 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
345-062-500-804
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
345 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with Ø.156" (Ø3.96mm) Mounting Holes .
Search Keywords:
345062500804
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$19.24
$19.240
10
$17.11
$171.100
25
$16.58
$414.500
50
$15.47
$773.500
100
$8.51
$851.000
250
$6.26
$1,565.000
500
+
$5.36
$2,680.000