345-100-520-201
EDAC.100" (2.54mm) Pitch | Card Edge Connector - 100 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
345-100-520-201
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
2.54 mm
Number of Contacts:
100
Operating Temperature:
-65 to 105 °C
345 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 100 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
Search Keywords:
345100520201
IN STOCK:
8
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$12.80
$64.000
25
$11.67
$291.750
50
$10.78
$539.000
100
$6.47
$647.000
250
$5.20
$1,300.000
500
$4.49
$2,245.000
1,000
+
$3.96
$3,960.000
Tools/3D Models
Product Guides