346-044-500-208
EdacCard Edge Connectors - 44 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
346-044-500-208
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
346 Series (.125" (3.18mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
Search Keywords:
346044500208
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.93
$74.650
25
$13.49
$337.250
50
$12.87
$643.500
100
$9.15
$915.000
250
$7.22
$1,805.000
500
$6.39
$3,195.000
1,000
+
$5.33
$5,330.000