355-012-520-204
EdacCard Edge Connector - 12 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
355-012-520-204
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
355 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Black in color with a .295" (7.49mm) deep Card Slot and Ø.156" (Ø3.96mm) Mounting Holes .
Search Keywords:
355012520204
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$5.53
$138.250
50
$5.17
$258.500
100
$3.36
$336.000
250
$2.70
$675.000
500
$2.35
$1,175.000
1,000
$2.01
$2,010.000
2,500
$1.96
$4,900.000
5,000
+
$1.93
$9,650.000