356-012-520-102
EdacCard Edge Connector - 12 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
356-012-520-102
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
356 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Black in color with Ø.128" (Ø3.25mm) Mounting Holes .
Search Keywords:
356012520102
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$7.98
$199.500
50
$7.62
$381.000
100
$4.60
$460.000
250
$3.49
$872.500
500
$3.00
$1,500.000
1,000
$2.78
$2,780.000
2,500
+
$2.70
$6,750.000