391-070-522-202
EdacCard Edge Connector - 70 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
391-070-522-202
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
391 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025" x .013" (0.64mm x 0.33mm) thick and .375" (9.53mm) long in a Double Row formation. The Insulator is Black in color with Ø.128" (Ø3.25mm) Mounting Holes .
Search Keywords:
391070522202
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.26
$71.300
25
$12.88
$322.000
50
$12.14
$607.000
100
$7.28
$728.000
250
$6.18
$1,545.000
500
$5.04
$2,520.000
1,000
+
$4.31
$4,310.000