395-070-523-202
Edac.100" (2.54mm) Pitch | Card Edge Connector - 70 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
395-070-523-202
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
395 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Black in color and has Flush Mounting Lugs with Ø.128" (Ø3.25mm) Mounting Holes .
Search Keywords:
395070523202
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.79
$53.950
25
$9.75
$243.750
50
$8.93
$446.500
100
$5.36
$536.000
250
$4.24
$1,060.000
500
$3.71
$1,855.000
1,000
+
$3.47
$3,470.000