Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
516-230-290
RoHS:
Yes
HTS:
8538906000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Cover
Operating Temperature:
-65 to 125 °C
Dimension:
79.35 x 55.4 x 31.75 mm
Our EDAC part 516-230-290 is a set of rectangular connector covers designed to protect connectors from dust, debris, and other potential damage. These covers provide a secure fit for a variety of rectangular connectors, ensuring optimal performance and longevity. Keep your connectors safe and secure with our durable and reliable rectangular connector covers.
Search Keywords:
516230290
IN STOCK:
76
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$19.82
$99.100
25
$17.19
$429.750
50
$16.82
$841.000
100
$15.88
$1,588.000
250
$15.64
$3,910.000
500
$14.76
$7,380.000
1,000
+
$13.96
$13,960.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GX-H12A
Proximity Sensor Inductive NO NPN 4mm 12V to 24VDC
SZ-Z1
Surge Suppressor - Varistor - 24-48 VAC/VDC.
XG2A-6401
Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount
DNFR18-206B-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-p...
EKMH630VSN122MP25S
Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.207 Ohm 1190mA 2000h 105°C