help desk software
DATA SHEET

516-290-520

EDAC

516 PC TAIL CONTACT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
516-290-520
RoHS:
Yes
HTS:
8538908140
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Phosphor Bronze Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
8.5 A
Termination Method:
Solder
The EDAC part 516-290-520 is a high-quality PC Tail Contact designed for various electronic applications. This component is carefully crafted to provide reliable connectivity and seamless performance. With its compact design and easy-to-use interface, it is ideal for use in electronic devices, circuit boards, and other electronic systems. The 516-290-520 PC Tail Contact ensures secure and stable connections, making it an essential component in the world of electronics.
Search Keywords:
516290520
IN STOCK: 13,893
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4030
$40.300
500
$0.2931
$146.550
3,000
$0.2537
$761.100
5,000
$0.2488
$1,244.000
8,000
$0.2439
$1,951.200
25,000
$0.2302
$5,755.000
50,000 +
$0.2279
$11,395.000
Tools/3D Models
Product Guides