help desk software
DATA SHEET

516-290-591

EDAC

516 CRIMP CONTACT REELED .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
516-290-591
RoHS:
Yes
HTS:
8538908140
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Phosphor Bronze Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
8.5 A
Termination Method:
Crimp
The EDAC Part 516-290-591 is a crimp contact reel that is designed to provide a reliable connection in electronic applications. It is part of the 516 series, known for its high-quality construction and performance. This crimp contact reel is compact and easy to use, making it ideal for various industry applications. It ensures a secure and long-lasting connection between wires and connectors, providing reliable performance in demanding environments. With its excellent crimping capabilities, this contact reel ensures a quick and easy installation process, saving time and effort. The EDAC Part 516-290-591 is a trusted solution for professionals seeking an efficient and reliable crimp contact reel for their electronic projects.
Search Keywords:
516290591
IN STOCK: 7,461
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6295
$31.475
500
$0.4817
$240.850
1,800
$0.3795
$683.100
3,600
$0.3620
$1,303.200
5,400
$0.3584
$1,935.360
9,000
$0.3502
$3,151.800
10,800
$0.3467
$3,744.360
16,200 +
$0.3432
$5,559.840
Tools/3D Models
Product Guides