help desk software
DATA SHEET

560-002-000-111

EDAC

Waterproof Inline Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-002-000-111
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 2 contact spaces. The connector body is male, white in color and suits wire insulation Ø1.3 to Ø1.7mm.
Search Keywords:
560002000111
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.000
$25.000
250
$0.812
$203.000
500
$0.776
$388.000
1,000
$0.746
$746.000
2,500
$0.685
$1,712.500
5,000
$0.671
$3,355.000
7,500
$0.653
$4,897.500
10,000 +
$0.644
$6,440.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models