Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-002-000-210
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 2 contact spaces. The connector body is female, white in color and suits wire insulation Ø1.0 to Ø1.3mm.
Search Keywords:
560002000210
IN STOCK:
1,263
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$1.1258
$56.290
500
$0.6180
$309.000
1,000
$0.5479
$547.900
2,500
$0.4928
$1,232.000
5,000
$0.4735
$2,367.500
7,500
$0.4688
$3,516.000
10,000
$0.4641
$4,641.000
15,000
+
$0.4594
$6,891.000
Please Note:
Item may be subject to tariff fee if shipping within the United States