Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-002-000-411
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 2 contact spaces. The connector body is female, blue in color and suits wire insulation Ø1.3 to Ø1.7mm.
Search Keywords:
560002000411
IN STOCK:
1,290
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$1.0683
$53.415
500
$0.6420
$321.000
1,000
$0.5098
$509.800
2,500
$0.4802
$1,200.500
5,000
$0.4656
$2,328.000
7,500
$0.4586
$3,439.500
10,000
$0.4517
$4,517.000
15,000
+
$0.4450
$6,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States