help desk software
DATA SHEET

560-002-420-301

EDAC

Waterproof Inline Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-002-420-301
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
N/A
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 2 board mount contacts. The connector body is male and blue in color.
Search Keywords:
560002420301
IN STOCK: 1,166
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.523
$38.075
250
$1.333
$333.250
500
$1.161
$580.500
1,000
$0.990
$990.000
2,500
$0.924
$2,310.000
5,000
$0.915
$4,575.000
7,500
$0.906
$6,795.000
10,000 +
$0.897
$8,970.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models