Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-003-000-110
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 3 contact spaces. The connector body is male, white in color and suits wire insulation Ø1.0 to Ø1.3mm.
Search Keywords:
560003000110
IN STOCK:
200
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.178
$54.450
250
$1.337
$334.250
500
$1.271
$635.500
1,000
$0.934
$934.000
2,500
$0.915
$2,287.500
5,000
$0.838
$4,190.000
7,500
$0.825
$6,187.500
10,000
+
$0.813
$8,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States