Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-003-000-311
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 3 contact spaces. The connector body is male, blue in color and suits wire insulation Ø1.3 to Ø1.7mm.
Search Keywords:
560003000311
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.115
$27.875
250
$0.906
$226.500
500
$0.866
$433.000
1,000
$0.786
$786.000
2,500
$0.753
$1,882.500
5,000
$0.680
$3,400.000
7,500
$0.670
$5,025.000
10,000
+
$0.660
$6,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States