Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-003-000-410
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 3 contact spaces. The connector body is female, blue in color and suits wire insulation Ø1.0 to Ø1.3mm.
Search Keywords:
560003000410
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
500
Available in less than min:
12
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4805
$0.4805
500
$0.4368
$218.4000
1,000
$0.4041
$404.1000
2,500
$0.3880
$970.0000
5,000
$0.3599
$1,799.5000
7,500
$0.3545
$2,658.7500
10,000
$0.3492
$3,492.0000
15,000
$0.3439
$5,158.5000
25,000
+
$0.3388
$8,470.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States