help desk software
DATA SHEET

560-003-420-101

EDAC

Waterproof Inline Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-003-420-101
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 3 board mount contacts. The connector body is male and white in color.
Search Keywords:
560003420101
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.596
$39.900
250
$1.297
$324.250
500
$1.239
$619.500
1,000
$0.943
$943.000
2,500
$0.904
$2,260.000
5,000
$0.853
$4,265.000
7,500
$0.841
$6,307.500
10,000 +
$0.828
$8,280.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models