Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-003-420-301
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 3 board mount contacts. The connector body is male and blue in color.
Search Keywords:
560003420301
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.596
$39.900
250
$1.297
$324.250
500
$1.239
$619.500
1,000
$0.943
$943.000
2,500
$0.904
$2,260.000
5,000
$0.853
$4,265.000
7,500
$0.841
$6,307.500
10,000
+
$0.828
$8,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States