Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-005-000-210
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 5 contact spaces. The connector body is female, white in color and suits wire insulation Ø1.0 to Ø1.3mm.
Search Keywords:
560005000210
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6538
$32.690
250
$0.5484
$137.100
1,000
$0.4776
$477.600
2,500
$0.4507
$1,126.750
5,000
$0.4247
$2,123.500
7,500
$0.4183
$3,137.250
10,000
$0.4120
$4,120.000
15,000
+
$0.4058
$6,087.000
Please Note:
Item may be subject to tariff fee if shipping within the United States