Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-005-000-311
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 5 contact spaces. The connector body is male, blue in color and suits wire insulation Ø1.3 to Ø1.7mm.
Search Keywords:
560005000311
IN STOCK:
0
On Order:
759
can ship 3/31/25
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$2.03
$50.750
250
$1.22
$305.000
500
$1.18
$590.000
1,000
$1.14
$1,140.000
2,500
$1.12
$2,800.000
5,000
$1.11
$5,550.000
7,500
$1.09
$8,175.000
10,000
+
$1.07
$10,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States