Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
560-005-420-101
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 5 board mount contacts. The connector body is male and white in color.
Search Keywords:
560005420101
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.63
$40.750
250
$1.33
$332.500
500
$1.27
$635.000
1,000
$1.16
$1,160.000
2,500
$1.11
$2,775.000
5,000
$1.04
$5,200.000
7,500
$1.02
$7,650.000
10,000
+
$1.01
$10,100.000