Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-001-000-200
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 1 contact spaces. The connector body is female and white in color.
Search Keywords:
572001000200
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.019
$25.475
250
$0.828
$207.000
500
$0.791
$395.500
1,000
$0.757
$757.000
2,500
$0.726
$1,815.000
5,000
$0.707
$3,535.000
7,500
$0.696
$5,220.000
10,000
+
$0.686
$6,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States