Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-001-000-300
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 1 contact spaces. The connector body is male and blue in color.
Search Keywords:
572001000300
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2903
$145.150
1,000
$0.2576
$257.600
2,500
$0.2464
$616.000
5,000
$0.2254
$1,127.000
7,500
$0.2192
$1,644.000
25,000
$0.2105
$5,262.500
50,000
+
$0.2074
$10,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States