Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-001-420-101
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 1 board mount contacts. The connector body is male board mount and white in color.
Search Keywords:
572001420101
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.442
$36.050
250
$1.172
$293.000
500
$1.119
$559.500
1,000
$0.914
$914.000
2,500
$0.877
$2,192.500
5,000
$0.773
$3,865.000
7,500
$0.762
$5,715.000
10,000
+
$0.750
$7,500.000