Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-002-000-200
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
RCP
Mounting:
N/A
Pitch:
5.8 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 2 contact spaces. The connector body is female and white in color.
Search Keywords:
572002000200
IN STOCK:
235
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.181
$29.525
250
$1.066
$266.500
500
$1.055
$527.500
1,000
$0.758
$758.000
2,500
$0.750
$1,875.000
5,000
$0.668
$3,340.000
7,500
$0.662
$4,965.000
10,000
+
$0.653
$6,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States