Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-002-000-300
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
5.8 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 2 contact spaces. The connector body is male and blue in color.
Search Keywords:
572002000300
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.827
$20.675
250
$0.672
$168.000
500
$0.662
$331.000
1,000
$0.642
$642.000
2,500
$0.589
$1,472.500
5,000
$0.580
$2,900.000
7,500
$0.572
$4,290.000
10,000
+
$0.563
$5,630.000
Please Note:
Item may be subject to tariff fee if shipping within the United States