Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-003-000-100
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
5.8 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 3 contact spaces. The connector body is male and white in color.
Search Keywords:
572003000100
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.981
$24.525
250
$0.797
$199.250
500
$0.761
$380.500
1,000
$0.746
$746.000
2,500
$0.685
$1,712.500
5,000
$0.671
$3,355.000
7,500
$0.653
$4,897.500
10,000
+
$0.644
$6,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States