Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-003-000-200
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.8 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 3 contact spaces. The connector body is female and white in color.
Search Keywords:
572003000200
IN STOCK:
0
On Order:
101
can ship 1/13/25
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.062
$26.550
250
$0.874
$218.500
500
$0.837
$418.500
1,000
$0.678
$678.000
2,500
$0.626
$1,565.000
5,000
$0.613
$3,065.000
7,500
$0.598
$4,485.000
10,000
+
$0.589
$5,890.000