Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-003-000-400
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Type:
Housing
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.8 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 3 contact spaces. The connector body is female and blue in color.
Search Keywords:
572003000400
IN STOCK:
0
On Order:
100
can ship 1/13/25
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.115
$27.875
250
$0.906
$226.500
500
$0.866
$433.000
1,000
$0.701
$701.000
2,500
$0.644
$1,610.000
5,000
$0.630
$3,150.000
7,500
$0.613
$4,597.500
10,000
+
$0.604
$6,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States