Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
572-003-420-101
RoHS:
Yes
HTS:
8538908140
COO:
CN
Supplier Standard Pack
500
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
5.8 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
572 Series Wire to Wire / Wire to Board 5.8mm pitch connector with 3 board mount contacts. The connector body is male board mount and white in color.
Search Keywords:
572003420101
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.596
$39.900
250
$1.297
$324.250
500
$1.239
$619.500
1,000
$1.014
$1,014.000
2,500
$0.973
$2,432.500
5,000
$0.880
$4,400.000
7,500
$0.867
$6,502.500
10,000
+
$0.854
$8,540.000