Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
110102J
RoHS:
Yes
HTS:
8536509020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 60 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 50VAC 28VDC PC Board Panel Mount
Search Keywords:
110102J
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$22.561
$22.561
2
$20.510
$41.020
10
$11.970
$119.700
25
$11.050
$276.250
50
$10.110
$505.500
100
$9.700
$970.000
250
+
$9.090
$2,272.500
Product Guides