help desk software
DATA SHEET

140012J

EECO

Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 50VAC 28VDC PC Board Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EECO
Part No:
140012J
RoHS:
Yes
HTS:
8536509020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 60 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 50VAC 28VDC PC Board Panel Mount
Search Keywords:
140012J
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.49
$60.490
5
$23.67
$118.350
10
$21.56
$215.600
25
$20.62
$515.500
50
$19.51
$975.500
100
$18.75
$1,875.000
250 +
$18.28
$4,570.000
Tools/3D Models
Product Guides