Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
140302J
RoHS:
Yes
HTS:
8536509020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 60 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 50VAC 28VDC PC Board Panel Mount
Search Keywords:
140302J
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$29.59
$59.180
5
$19.54
$97.700
10
$17.79
$177.900
25
$17.03
$425.750
50
$16.11
$805.500
100
$15.48
$1,548.000
250
+
$15.09
$3,772.500
Product Guides