Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177605MD
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Style:
Thumbwheel
Circuit Code:
2 Pole Repeating Marked 0-5
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
177605MDThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Product Guides