help desk software
DATA SHEET

177607M

EECO

Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177607M
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
7 Segment Output
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
177607M
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.76
$130.760
5 +
$51.93
$259.650
Tools/3D Models
Product Guides