Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177610G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Actuator Style:
Thumbwheel
Circuit Code:
2 Pole Repeating Marked 0-1
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
177610G
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$74.87
$74.870
5
$67.30
$336.500
10
$65.42
$654.200
30
$60.42
$1,812.600
50
$59.51
$2,975.500
100
$58.62
$5,862.000
250
+
$56.84
$14,210.000
Product Guides