177638G
EECOSwitch Thumb-Pushwheel Thumbwheel BCH Complement 16 3A 115VAC 28VDC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177638G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCH Complement
Number of Positions:
16
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCH Complement 16 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
177638G
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$78.15
$78.150
5
$69.74
$348.700
10
$67.66
$676.600
30
$62.10
$1,863.000
50
$61.16
$3,058.000
100
$60.25
$6,025.000
250
+
$58.12
$14,530.000
Product Guides