Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177656GN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
177656GN
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$79.83
$79.830
5
$71.75
$358.750
10
$69.75
$697.500
30
$64.42
$1,932.600
50
$63.45
$3,172.500
100
$62.50
$6,250.000
250
+
$60.60
$15,150.000
Product Guides