Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
197611G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
2 Pole Repeating Marked +/-
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
197611G
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$80.99
$80.990
5
$31.55
$157.750
10
$29.97
$299.700
25
+
$29.06
$726.500
Product Guides