Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
197614G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Style:
Thumbwheel
Circuit Code:
2 Pole Excess 3 w/Complement
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$150.82
$150.820
5
+
$50.42
$252.100
Product Guides