help desk software
DATA SHEET

197658G

EECO

Switch Thumb-Pushwheel Thumbwheel BCO 8 3A 115VAC 28VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EECO
Part No:
197658G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Style:
Thumbwheel
Circuit Code:
BCO
Number of Positions:
8
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCO 8 3A 115VAC 28VDC Solder Lug Panel Mount
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.36
$103.360
5
$74.90
$374.500
10
$72.73
$727.300
25
$68.74
$1,718.500
50
$65.16
$3,258.000
100 +
$63.52
$6,352.000
Tools/3D Models
Product Guides