Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
1A210002GV
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
0 mm
Dimension:
20.32mm x 19.69mm x 10.92 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.125@28VDC A
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.125A 28VDC
IN STOCK:
200
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.74
$29.740
24
$8.90
$213.600
96
$8.35
$801.600
250
$7.50
$1,875.000
600
+
$7.07
$4,242.000
Product Guides