Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
1A210031GF
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Number of Positions:
16
Pole Throw Configuration:
SP16T
Actuator Length:
0 mm
Dimension:
20.32 x 19.69 x 10.92 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.125@28VDC A
Switch Rotary SP16T 16 Flush Screwdriver PC Pins 0.125A 28VDC
Search Keywords:
1A210031GF
IN STOCK:
220
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$30.36
$60.720
24
$11.84
$284.160
50
$11.24
$562.000
96
$11.05
$1,060.800
500
$10.50
$5,250.000
600
+
$9.28
$5,568.000
Product Guides