1A210056GF
EECOSwitch Rotary SP10T 10 Flush Screwdriver PC Pins 0.125A 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
1A210056GF
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
0 mm
Dimension:
20.32mm x 19.69mm x 10.92 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.125@28VDC A
The EECO part 1A210056GF is a high-quality rotary switch designed for precise control in various industrial applications. It features a single-pole, ten-throw (SP10T) configuration, allowing for seamless selection between multiple circuit positions. The switch has a flush mount design, making it suitable for a sleek and streamlined installation. It can be easily operated using a screwdriver, ensuring convenience and ease of use. The switch has PC pins for secure and reliable soldering connections. With a current rating of 0.125A and a maximum voltage rating of 28VDC, this rotary switch guarantees optimal performance and longevity. Trust the EECO part 1A210056GF for superior electrical control solutions.
Search Keywords:
1A210056GF
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$31.96
$63.920
24
$12.46
$299.040
50
$11.83
$591.500
96
$11.63
$1,116.480
500
$11.05
$5,525.000
600
+
$9.77
$5,862.000
Product Guides