help desk software
DATA SHEET

1A212001G

EECO

Switch Rotary SP16T 16 Flush Screwdriver PC Pins 0.125A 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EECO
Part No:
1A212001G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Number of Positions:
16
Pole Throw Configuration:
SP16T
Actuator Length:
0 mm
Dimension:
20.32mm x 19.69mm x 10.92 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.125@28VDC A
Switch Rotary SP16T 16 Flush Screwdriver PC Pins 0.125A 28VDC
Search Keywords:
1A212001G
IN STOCK: 67
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$23.26
$69.780
24
$9.06
$217.440
50
$8.60
$430.000
96
$8.41
$807.360
500
$7.99
$3,995.000
600 +
$7.00
$4,200.000
Tools/3D Models
Product Guides