1A216001G
EECOPCB Mounted Thumbwheel Switch - Single Pole - 10 Position - 3A - 250VAC - 28VDC - Clockwise - Decimal - Gloss Finish.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
1A216001G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
The 1A216001G is PCB mounted thumbwheel switch, combining direct decimal to binary conversion in a compact, easy to use package. Operating temperature range is from -20°C to 75°C.
Search Keywords:
1A216001G
IN STOCK:
514
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$23.26
$69.780
24
$9.06
$217.440
50
$8.60
$430.000
96
$8.41
$807.360
500
$7.99
$3,995.000
600
+
$7.00
$4,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7803K37
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 20A 250VAC 745.7VA Panel Mount with Thr...
4NT1-8
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (Mom. On ...
A314XBX48P-120A
Electromechanical Relay - DPDT - 16A - 110/120VAC - 50/60Hz - 1.7K Ohm - 8 PIN Octal.