1A219002GFV
EECOSingle Pole Binary Switch - Single Station Unit - 10 Position - 250VAC - 3A - Mounting Pins - 1/2" Extended Shaft - BCD 1-2-4-8.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
1A219002GFV
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
The 1A219002GFV is a PCB mounted thumbwheel switch, combining direct decimal to binary conversion in a compact, easy to use package. Operating temperature range is from -20 to +75°C.
Search Keywords:
1A219002GFV
IN STOCK:
130
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$33.44
$33.440
24
$10.00
$240.000
96
$9.37
$899.520
250
$8.48
$2,120.000
600
+
$8.02
$4,812.000
Product Guides