Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
2228G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 75 °C
Termination Style:
Solder/Connector
Introducing the EECO part 2228G, a high-quality Thumbwheel Switch designed for precision control and ease of use. This reliable switch features a user-friendly thumbwheel design that allows for quick and accurate adjustments. Perfect for a wide range of applications, this EECO Thumbwheel Switch is built to last and is sure to meet your control panel needs with precision and efficiency.
Search Keywords:
2228G
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$93.69
$93.690
5
$86.70
$433.500
10
$84.19
$841.900
25
$79.58
$1,989.500
50
$77.45
$3,872.500
100
$76.29
$7,629.000
250
+
$74.47
$18,617.500
Product Guides